
2.048V series voltage reference IC, featuring a 50-ppm/°C temperature coefficient and 0.2% tolerance. Operates with a maximum input voltage of 5.5V and a minimum of 2.098V, drawing a maximum supply current of 50µA. This single-channel device offers a fixed output voltage of 2.048V and can source up to 25mA. Packaged in a 3-pin SOT-23, it functions across an industrial temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3020AIDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3020AIDBZR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.098V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Max Supply Current | 50uA |
| Number of Channels | 1 |
| Operating Supply Current | 50uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3020AIDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
