
2.048V fixed series voltage reference IC, featuring a low 50µA maximum supply current and 25mA maximum output current. Operates from a 2.098V to 5.5V input voltage range with a ±0.2% initial tolerance and 50-ppm/°C temperature coefficient. Housed in a compact 3-pin SOT-23 surface-mount package, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3020AIDBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.098V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.044V |
| Max Supply Current | 50uA |
| Number of Channels | 1 |
| Operating Supply Current | 42uA |
| Output Current | 25mA |
| Output Voltage | 2.048V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.2% |
| Weight | 0.050717oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3020AIDBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
