
3V series voltage reference IC, featuring a 3-pin SOT-23 package. Offers a precise 3V output with 0.2% tolerance and a low temperature coefficient of 50-ppm/°C. Operates from a 3.001V to 5.5V input, drawing a maximum supply current of 50µA. Supports up to 25mA output current and functions across a -40°C to 125°C temperature range. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3030AIDBZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3030AIDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.22mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.001V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Min Output Voltage | 3V |
| Max Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Thickness | 1mm |
| Tolerance | 0.2% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3030AIDBZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
