The REF3030AIDBZRT is a 3-pin voltage reference from Texas Instruments with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 3.05V to 5.5V and has a voltage tolerance of 0.2%. The device is packaged in a plastic SOT-23 package with a pin count of 3. It is suitable for use in applications requiring a stable voltage reference in extreme temperatures, from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3030AIDBZRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.05 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3030AIDBZRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.