
Precision 3V voltage reference IC, featuring a fixed output voltage of 3V with a 0.2% tolerance. This component operates with a maximum output current of 25mA and a low supply current of 42uA. Housed in a 3-pin SOT-23 package, it supports an input voltage range from 3.001V to 5.5V and operates across an industrial temperature range of -40°C to 125°C. Packaged on tape and reel, this RoHS compliant device is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3030AIDBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.001V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Thickness | 1mm |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3030AIDBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
