
Precision voltage reference IC offering a stable 4.096V output with a maximum voltage tolerance of 0.2%. Designed for automotive temperature grades, operating from -40°C to 125°C. Features a 3-pin SOT-23 package (JEDEC R-PDSO-G3) with a supply voltage range of 4.146V to 5.5V, nominal at 5V. This single-output device supports up to 25mA current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3040AIDBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3040AIDBZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.146 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3040AIDBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.