
4.096V series voltage reference IC, featuring a 0.2% initial tolerance and a low temperature coefficient of 50 ppm/°C. This bandgap reference operates with a maximum input voltage of 5.5V and a minimum of 4.097V, drawing a maximum supply current of 50µA. The component delivers a fixed output voltage of 4.096V with a maximum output current capability of 25mA. Housed in a 3-pin SOT-23 SMD/SMT package, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3040AIDBZTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.097V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Max Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Termination | SMD/SMT |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3040AIDBZTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
