
The REF3120AIDBZRG4 is a series voltage reference from Texas Instruments, packaged in a SOT-23-3 lead-free package. It operates over a temperature range of -40°C to 125°C and provides a fixed output voltage of 2.048V with a tolerance of 0.2%. The device has a maximum supply current of 100uA and a quiescent current of 100uA. It is RoHS compliant and available in tape and reel packaging with a quantity of 3000 units.
Checking distributor stock and pricing after the page loads.
Texas Instruments REF3120AIDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.0444V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.048V |
| Max Supply Current | 100uA |
| Operating Supply Current | 135uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Tolerance | 0.2% |
| RoHS | Compliant |
