
Precision 2.5V voltage reference IC, series type, offering 0.2% initial tolerance. Features a 2.5V to 5.5V input voltage range and a maximum output current of 10mA. Operates with a low quiescent current of 100µA and is housed in a 3-pin SOT-23 package, supplied on tape and reel. Suitable for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments REF3125AIDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3125AIDBZR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Max Supply Current | 100uA |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 115uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3125AIDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
