
2.5V series voltage reference IC in a 3-pin SOT-23 package. Features a maximum temperature coefficient of 20-ppm/°C, operating from a 2.55V to 5.5V input voltage. Delivers a stable 2.5V output with a maximum output current of 10mA. Quiescent current is 100µA, with an operating supply current of 135µA. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments REF3125AIDBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3125AIDBZT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 100uA |
| Operating Supply Current | 135uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 0.2% |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3125AIDBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
