
The REF3125AQDBZRQ1 is an automotive-grade voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a nominal output voltage of 2.545V. The device is packaged in a SOT-23-3 package and is compliant with AEC-Q100. It is a single-function device with one output and is suitable for use in automotive applications.
Texas Instruments REF3125AQDBZRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.545 |
| Number of Outputs | 1 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3125AQDBZRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.