The REF3130AIDBZT is a 3-terminal voltage reference from Texas Instruments, operating over a supply voltage range of 3.05V to 5.5V. It features a temperature grade of AUTOMOTIVE and is packaged in a TSSOP-14 package. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for use in automotive applications and has a voltage tolerance of 0.2%.
Texas Instruments REF3130AIDBZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.05 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3130AIDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.