
1.25V fixed series voltage reference IC, featuring a low 100µA supply current and 10mA output current capability. This component offers a high precision of 0.2% tolerance and a low temperature coefficient of 4ppm/°C. Operating within a 1.8V to 5.5V input voltage range, it functions across an industrial temperature range of -40°C to 125°C. Packaged in a compact 6-pin SOT-23, this RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3212AIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3212AIDBVT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.248V |
| Max Supply Current | 120uA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Tolerance | 0.2% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3212AIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
