
1.25V series voltage reference IC, offering exceptional 4 ppm/°C temperature stability. This fixed output voltage reference operates with a low quiescent current of 100 µA and supports an output current of up to 10 mA. Designed for a wide input voltage range from 1.8V to 7.5V, it features a ±0.2% initial tolerance and operates across an extended temperature range of -55°C to 125°C. Packaged in a compact SOT-23-6, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments REF3212AMDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3212AMDBVREP technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Operating Supply Current | 120uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Thickness | 1.2mm |
| Tolerance | 0.2% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3212AMDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
