
The REF3212AMDBVREPG4 is a 1.25V voltage reference from Texas Instruments. It is available in a SOT-23-6 package and is RoHS compliant. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It draws a quiescent current of 120uA and has a tolerance of 0.2%. The REF3212AMDBVREPG4 is suitable for use in a variety of applications, including those requiring a stable voltage reference.
Sign in to ask questions about the Texas Instruments REF3212AMDBVREPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3212AMDBVREPG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF3212-EP |
| Supply Current | 100uA |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3212AMDBVREPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
