Precision voltage reference IC featuring a 2.048V output with a tight tolerance of 0.2%. This series voltage reference operates with a low supply current of 100µA and offers a maximum output current of 10mA. Designed for a wide operating temperature range from -40°C to 125°C, it is housed in a compact 6-pin SOT-23 package. The device supports input voltages from 2.098V to 5.5V and exhibits a temperature coefficient of 4ppm/°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3220AIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.098V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.052V |
| Min Output Voltage | 2.044V |
| Max Supply Current | 120uA |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Output Current | 10mA |
| Output Voltage | 2.048V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Weight | 0.00127oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3220AIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.