
The REF3225AIDBVRG4 is a series voltage reference from Texas Instruments with a 2.5V output voltage and 10mA output current. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-6 package. The device is RoHS compliant and has a quiescent current of 100uA.
Sign in to ask questions about the Texas Instruments REF3225AIDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3225AIDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 120uA |
| Operating Supply Current | 135uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3225AIDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
