The REF3225AIDBVTG4 is an automotive-grade voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V. The device features a single function and 1 output, with a voltage tolerance of 0.2%. The REF3225AIDBVTG4 is packaged in a 6-pin LSSOP package, measuring 1.6mm in width and 2.9mm in length.
Sign in to ask questions about the Texas Instruments REF3225AIDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3225AIDBVTG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.55 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3225AIDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.