The REF3230AIDBVRG4 is an automotive-grade voltage reference from Texas Instruments. It operates within a temperature range of -40 to 125 degrees Celsius and features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 3.05V, respectively. This device has a single output and is packaged in a SOT-23, 6 PIN package. It is suitable for use in automotive applications where high reliability and precision are required.
Texas Instruments REF3230AIDBVRG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.05 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3230AIDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.