
3-V series voltage reference IC featuring a 3V fixed output voltage with 0.2% tolerance. This component operates from a 3.05V to 5.5V input supply, drawing a maximum of 120µA quiescent current. It provides up to 10mA output current and maintains a stable 3V output across a -40°C to 125°C temperature range. The voltage reference is housed in a compact 6-pin SOT-23 package, measuring 2.9mm in length, 1.6mm in width, and 1.15mm in height, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3230AIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 2.994V |
| Max Supply Current | 120uA |
| Number of Channels | 1 |
| Operating Supply Current | 100uA |
| Output Current | 10mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Weight | 0.00127oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3230AIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
