
3V series voltage reference, packaged in a 6-pin SOT-23, offering a 0.2% tolerance and a low operating supply current of 100µA. This component features a wide operating temperature range from -55°C to 125°C, with a maximum input voltage of 7.5V and a maximum output current of 10mA. The device is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments REF3230AMDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3230AMDBVREP technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 3.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Operating Supply Current | 120uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Thickness | 1.2mm |
| Tolerance | 0.2% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3230AMDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
