
The REF3230AMDBVREPG4 is a series voltage reference from Texas Instruments, packaged in a SOT-23-6 case. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device has a maximum output current of 10mA and a quiescent current of 120uA. It is available in tape and reel packaging with 3000 units per package.
Texas Instruments REF3230AMDBVREPG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 3.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF3230-EP |
| Supply Current | 100uA |
| Tolerance | 0.2% |
| RoHS | Compliant |
No datasheet is available for this part.