The REF3233AMDBVREP is a 3.3V voltage reference from Texas Instruments, packaged in a SOT-23-6 case. It operates over an input voltage range of 3.35V to 7.5V and is specified for use over a temperature range of -55°C to 125°C. The device has a maximum output current of 10mA and a quiescent current of 100uA. It is RoHS compliant and available in a tape and reel packaging configuration.
Texas Instruments REF3233AMDBVREP technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 3.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Operating Supply Current | 120uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Tolerance | 0.2% |
| RoHS | Compliant |
No datasheet is available for this part.