Series voltage reference IC, 4.096V fixed output voltage with 0.2% tolerance. Features 4-ppm/°C temperature stability and 100µA quiescent current. Operates from a 4.146V to 7.5V input voltage range, delivering up to 10mA output current. Packaged in a compact 6-pin SOT-23, measuring 2.9mm (L) x 1.6mm (W) x 1.2mm (H). Extended operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments REF3240AMDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3240AMDBVREP technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 4.146V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Operating Supply Current | 120uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Thickness | 1.2mm |
| Tolerance | 0.2% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3240AMDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
