
1.25V fixed output voltage reference, featuring a low 3.9µA supply current and 0.15% initial tolerance. Achieves a low 30-ppm/°C temperature drift, operating from 1.8V to 7.5V input. Offers a maximum output current of 5mA, with a 3-pin SOT-23 package. Suitable for applications requiring stable voltage references within a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3312AIDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3312AIDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Min Output Voltage | 1.25V |
| Number of Channels | 1 |
| Operating Supply Current | 8.5uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 3.9uA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3312AIDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
