
The REF3312AIDBZRG4 is a 1.25V voltage reference from Texas Instruments, packaged in a SOT-23-3 case. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 3.9uA. The device is RoHS compliant and has a tolerance of 0.15%. It is suitable for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the Texas Instruments REF3312AIDBZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3312AIDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Operating Supply Current | 8.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 3.9uA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3312AIDBZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
