1.25V fixed output voltage reference, featuring a low 3.9µA quiescent current and 30-ppm/°C temperature drift. This semiconductor component offers a 0.15% initial tolerance and supports a maximum output current of 5mA. Operating within a wide temperature range of -40°C to 125°C, it accepts input voltages from 1.8V to 5.5V. Available in SOT-23 and SC70 packages, this RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3312AIDBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Operating Supply Current | 8.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 3.9uA |
| Termination | SMD/SMT |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3312AIDBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.