The REF3312AIDCKR is a 1.25V fixed voltage reference from Texas Instruments, packaged in an SC-70, 3 PIN package. It operates from 1.45V to 5.5V input voltage and can handle up to 30mA output current. The device is RoHS compliant and has a tolerance of 0.15%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Texas Instruments REF3312AIDCKR technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Number of Channels | 1 |
| Operating Supply Current | 8.5uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 0.15% |
| Weight | 0.000219oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3312AIDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
