The REF3312AIDCKRG4 is a series voltage reference from Texas Instruments with a nominal output voltage of 1.25V. It operates over a wide input voltage range of 1.8V to 7.5V and is available in a SOT-23-3 package. The device is RoHS compliant and has a maximum operating temperature of 125°C. It draws a quiescent current of 5uA and has a tolerance of 0.15%. The REF3312AIDCKRG4 is suitable for use in a variety of applications including voltage regulation and sensing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3312AIDCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF3312 |
| Supply Current | 3.9uA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3312AIDCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
