
1.25V fixed output voltage reference IC with 0.15% initial tolerance and 30-ppm/°C temperature drift. Features a low operating supply current of 3.9µA and a maximum output current of 5mA. Operates from a 1.8V to 5.5V input voltage range and is available in SOT-23-3 and SC70-3 packages. Suitable for applications requiring stable voltage references across a -40°C to 125°C temperature range.
Texas Instruments REF3312AIDCKT technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Min Output Voltage | 1.25V |
| Number of Channels | 1 |
| Operating Supply Current | 8.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 8.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 3.9uA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3312AIDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
