The REF3312AIRSER is an automotive-grade quad voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and features a nominal supply voltage of 5V. The device is packaged in a 1.5mm x 1.5mm UQFN-8 package and has a single function. It is designed for use in automotive applications and meets the AEC-Q100 standard.
Texas Instruments REF3312AIRSER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3312AIRSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.