
The REF3318AIDBZR is a series voltage reference from Texas Instruments, packaged in a SOT-23-3 lead-free package. It operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 8.5uA. The device is RoHS compliant and has a tolerance of 0.15%. It is suitable for use in applications where a stable voltage reference is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3318AIDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3318AIDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Operating Supply Current | 8.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.9uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 3.9uA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3318AIDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
