
IC VREF SERIES PREC 1.8V SOT23-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3318AIDBZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3318AIDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| Reference Voltage | 1.8V |
| RoHS Compliant | Yes |
| Series | REF3318 |
| Supply Current | 3.9uA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3318AIDBZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
