
1.8V fixed series voltage reference IC, offering 0.15% initial tolerance and 30 ppm/°C temperature drift. Features a low operating supply current of 3.9 µA, with a maximum output current of 5 mA. Operates from a 1.96V to 5.5V supply voltage range and is available in a 3-pin SOT-23 package. Suitable for applications requiring stable voltage regulation across a -40°C to 125°C temperature range. RoHS and Lead Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3318AIDBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3318AIDBZT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.96V |
| Number of Channels | 1 |
| Operating Supply Current | 3.9uA |
| Output Current | 5mA |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 1.8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.15% |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3318AIDBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
