
The REF3320AIDCKTG4 is a fixed voltage regulator from Texas Instruments with a maximum input voltage of 7.5V and a minimum input voltage of 2.248V. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 5mA. The device is packaged in a SOT-23-3 package and is RoHS compliant. The REF3320AIDCKTG4 has a low operating supply current of 8.5uA and a tolerance of 0.15%. It is available in a tape and reel packaging with 250 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3320AIDCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3320AIDCKTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.248V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Min Output Voltage | 2.048V |
| Operating Supply Current | 8.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 3.9uA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3320AIDCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
