
2.5V fixed output voltage reference IC, featuring low 3.9µA quiescent current and 5mA output current capability. This surface mount component offers a ±0.15% initial tolerance and a low 30-ppm/°C temperature drift. Operating from a 2.7V to 5.5V input range, it functions across an extended temperature range of -40°C to 125°C. Available in SC package, this RoHS compliant device is ideal for power management applications.
Sign in to ask questions about the Texas Instruments REF3325AIDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3325AIDCKT technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 8.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.15% |
| Weight | 0.000219oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3325AIDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
