
The REF3325AIDCKTG4 is a series voltage reference from Texas Instruments with a fixed output voltage of 2.5V. It operates over a wide input voltage range of 2.7V to 7.5V and is available in a SOT-23-3 package. The device is RoHS compliant and has a maximum operating temperature of 125°C. It draws a quiescent current of 5uA and a supply current of 3.9uA. The REF3325AIDCKTG4 is suitable for use in a variety of applications where a stable voltage reference is required.
Texas Instruments REF3325AIDCKTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF3325 |
| Supply Current | 3.9uA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3325AIDCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
