Automotive-grade voltage reference IC offering a stable 2.5-V output with a low temperature drift of 30 ppm/°C. Features a quiescent current of 3.9 µA and operates across a wide temperature range of -40°C to 125°C. This component is available in 3-pin SOT-23 and SC70 packages, as well as an 8-pin UQFN package with a 1.5mm x 1.5mm footprint. It supports supply voltages from 2.7 V to 5.5 V, with a nominal supply of 5 V, and provides a single output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3325AIRSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3325AIRSER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3325AIRSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.