
The REF3330AIDCKTG4 is a 3V fixed voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a supply current of 3.9uA. The device is available in a SC-70-3 package and is RoHS compliant. It can handle a maximum input voltage of 7.5V and a minimum input voltage of 3.2V.
Sign in to ask questions about the Texas Instruments REF3330AIDCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3330AIDCKTG4 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Min Output Voltage | 3V |
| Operating Supply Current | 8.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 3.9uA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3330AIDCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
