
3.3V fixed voltage reference IC, featuring a low 3.9µA supply current and 8.5µA quiescent current. This component offers a high precision 0.15% tolerance and a low 30-ppm/°C temperature drift. Designed for surface-mount applications, it is available in a 3-pin SOT-23 package with a maximum output current of 5mA. Operating within a wide temperature range of -40°C to 125°C, it supports input voltages from 3.5V to 5.5V.
Texas Instruments REF3333AIDBZT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.46V |
| Number of Channels | 1 |
| Operating Supply Current | 8.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 8.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 3.9uA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Tolerance | 0.15% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3333AIDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
