The REF3333AIDCKTG4 is a 3.3V fixed voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 5mA. The device is packaged in a SOT-23-3 package and is RoHS compliant. The REF3333AIDCKTG4 has a low operating supply current of 8.5uA and a tolerance of 0.15%. It is suitable for use in a variety of applications requiring a stable voltage reference.
Texas Instruments REF3333AIDCKTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Operating Supply Current | 8.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 3.9uA |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3333AIDCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.