
Automotive-grade 2.5-V series voltage reference IC, featuring low drift and low power consumption. This 6-terminal component offers a precise 0.05% voltage tolerance and operates across a wide temperature range from -40°C to 125°C. Housed in a compact 1.6mm x 2.9mm SOT-23 package, it supports supply voltages from 3V to 12V.
Texas Instruments REF3425IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3425IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.