Precision voltage reference IC featuring a 3V output, low drift, and low power consumption. Designed for demanding applications with a wide operating temperature range of -55°C to 125°C and military temperature grade. This 6-terminal component is housed in a compact 6-SOT-23 (R-PDSO-G6) package, measuring 1.6mm width and 2.9mm length. It operates from a 3.05V to 12V supply and provides a single output.
Texas Instruments REF3430MDBVTEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3.05 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3430MDBVTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.