The REF3430QDBVRQ1 is a 6-pin SOT-23 voltage reference IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40C to 125C and has a supply voltage range of 3.5V to 12V. This device has a single function and two outputs. The REF3430QDBVRQ1 is packaged in a 6-pin SOT-23 package, measuring 2.8mm in width and 2.9mm in length.
Texas Instruments REF3430QDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 2.8 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Outputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3430QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.