
3.3V precision voltage reference IC, featuring low drift and low power consumption. Designed for enhanced plastic series applications, this component offers a stable 3.3V output with a single output channel. Operating across a wide temperature range from -55°C to 125°C, it is housed in a compact 6-terminal SOT-23 package with a 1.6mm width and 2.9mm length. The device supports a supply voltage range from 3.35V to 12V.
Texas Instruments REF3433MDBVTEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3.35 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3433MDBVTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.