The REF3433TIDBVR is a low-temperature-drift (6 ppm/°C), low-power, high-precision CMOS series voltage reference. It features a high initial accuracy of ±0.05% and low operating current with power consumption under 95 µA. The device offers low output noise (3.8 µVp-p/V), making it ideal for maintaining high signal integrity in noise-critical systems such as high-resolution data converters. This 'T' variant is provided in a small 6-pin SOT-23 package and does not include an enable pin (pin 3 is No Connect).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF3433TIDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF3433TIDBVR technical specifications.
| Output Voltage | 3.3V |
| Initial Accuracy | ±0.05% |
| Temperature Coefficient (Max) | 6ppm/°C |
| Output Current | ±10mA |
| Quiescent Current (Max) | 95µA |
| Input Voltage (Max) | 12V |
| Operating Temperature Range | -40 to 125°C |
| Dropout Voltage (Max) | 100mV |
| Output 1/f Noise (0.1 Hz to 10 Hz) | 3.8µVp-p/V |
| Long-term Stability (1000 hrs) | 25ppm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Texas Instruments REF3433TIDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.