
Automotive-grade, 4.1-V series voltage reference IC featuring low drift and low power consumption. This 6-terminal component offers a single output and operates within a supply voltage range of 4.596 V to 12 V. Housed in a compact 6-pin SOT-23 (R-PDSO-G6) package with dimensions of 2.9 mm length and 1.6 mm width, it supports dual terminal positions and maintains performance across an extended temperature range from -40°C to 125°C.
Texas Instruments REF3440IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4.596 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3440IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.