
Automotive-grade, low-drift, low-power voltage reference IC. Features a stable 1-output reference with a wide supply voltage range of 4.596V to 12V. Operates reliably across an extended temperature range from -40°C to 125°C. Housed in a compact 6-terminal SOT-23 package with dimensions of 1.6mm width and 2.9mm length.
Texas Instruments REF3440QDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4.596 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3440QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.