
Automotive-grade, 5-V series voltage reference IC featuring low drift and low power consumption. This 6-terminal component offers a single output and operates within a wide temperature range of -40°C to 125°C. Housed in a compact 6-SOT-23 (R-PDSO-G6) package with dimensions of 2.9mm length and 1.6mm width, it supports supply voltages from 5.5V to 12V.
Texas Instruments REF3450IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3450IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.