
Precision series voltage reference, outputting a fixed 2.048V with a 0.1% tolerance. Features low 3-ppm/°C drift and 3-µVpp/√Hz noise. Operates from a 2.7V to 18V input voltage range, delivering up to 10mA output current. Housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.75mm (H). Suitable for operation between -40°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments REF5020AIDR technical specifications.
| Package/Case | D |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Thickness | 1.58mm |
| Tolerance | 0.1% |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5020AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
